Viso Yellow, Black Marker Post, Black Tape, Plastic, Barrier Post
- RS Stock No.:
- 282-4778
- Mfr. Part No.:
- PPC500LONJ
- Manufacturer:
- Viso
Subtotal (1 unit)*
€100.61
(exc. VAT)
€123.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.61 |
*price indicative
- RS Stock No.:
- 282-4778
- Mfr. Part No.:
- PPC500LONJ
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Barrier Post | |
| Product Type | Marker Post | |
| Barrier Colour | Yellow, Black | |
| Tape Colour | Black | |
| Barrier Material | Plastic | |
| Standards/Approvals | No | |
| Length | 1m | |
| Diameter | 50mm | |
| Barrier Base Diameter | 280mm | |
| Height | 1m | |
| Width | 1m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Barrier Post | ||
Product Type Marker Post | ||
Barrier Colour Yellow, Black | ||
Tape Colour Black | ||
Barrier Material Plastic | ||
Standards/Approvals No | ||
Length 1m | ||
Diameter 50mm | ||
Barrier Base Diameter 280mm | ||
Height 1m | ||
Width 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Foldable plastic sign post with weighted base is a Premium marking bollard designed for easily marking off access, whether temporarily or permanently. The bollard is foldable and made from ABS and polypropylene materials. It features two ring and threaded top for adding information signs.
Saving storage space
Weighted base filled with concrete
Related links
- Viso Yellow Black Tape Barrier Post
- Viso Yellow Black Tape Polypropylene, Barrier Post
- Viso Yellow Black Tape Barrier Post
- Viso Yellow Black Tape Polypropylene, Chain Barrier
- Viso Black Marker Post Plastic, Barrier Post
- Viso Black Marker Post Plastic 300 mm
- Viso Blue Black Marker Post Plastic 400 mm
- Viso Black Marker Post Plastic, Barrier Post
