Viso Yellow, Black Marker Post, Black Tape, ABS, Polypropylene, Chain Barrier
- RS Stock No.:
- 282-4745
- Mfr. Part No.:
- CBRSETNJ
- Manufacturer:
- Viso
Subtotal (1 unit)*
€103.52
(exc. VAT)
€127.33
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 18 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.52 |
*price indicative
- RS Stock No.:
- 282-4745
- Mfr. Part No.:
- CBRSETNJ
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Marker Post | |
| Sub Type | Chain Barrier | |
| Tape Colour | Black | |
| Barrier Colour | Yellow, Black | |
| Barrier Material | ABS | |
| Tape Material | Polypropylene | |
| Kit Contents | Black Plastic Chain, 2 Posts With Loaded Base + 2 m Yellow | |
| Length | 1m | |
| Standards/Approvals | No | |
| Height | 1m | |
| Width | 1m | |
| Diameter | 50mm | |
| Barrier Base Diameter | 280mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Marker Post | ||
Sub Type Chain Barrier | ||
Tape Colour Black | ||
Barrier Colour Yellow, Black | ||
Barrier Material ABS | ||
Tape Material Polypropylene | ||
Kit Contents Black Plastic Chain, 2 Posts With Loaded Base + 2 m Yellow | ||
Length 1m | ||
Standards/Approvals No | ||
Height 1m | ||
Width 1m | ||
Diameter 50mm | ||
Barrier Base Diameter 280mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Kit of 2 premium barrier posts with 2 meters of chain, allowing for easy temporary or permanent access delineation. Made of ABS and polypropylene. It has two rings, one with holes and the other with a hook, for attaching chains in 4 possible directions. Available in various colors.
One threaded head
Weighted base with concrete
Related links
- Viso Black Black Tape Polypropylene 10 m
- Viso Yellow Black Tape Polypropylene, Barrier Post
- Viso Yellow Black Tape Barrier Post
- Viso Yellow Black Tape Barrier Post
- Viso White Red Tape Polypropylene 10 m
- Viso Black Marker Post Plastic, Barrier Post
- Viso Black Marker Post Plastic 300 mm
- Viso Black Marker Post Steel, Barrier Post
