Skipper Black Safety Barrier, 80 mm
- RS Stock No.:
- 885-3619
- Mfr. Part No.:
- M/Receiver01
- Manufacturer:
- Skipper
Subtotal (1 unit)*
€21.22
(exc. VAT)
€26.10
(inc. VAT)
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.22 |
*price indicative
- RS Stock No.:
- 885-3619
- Mfr. Part No.:
- M/Receiver01
- Manufacturer:
- Skipper
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skipper | |
| Product Type | Safety Barrier | |
| Colour | Black | |
| Length | 80mm | |
| Standards/Approvals | No | |
| Width | 8mm | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Skipper | ||
Product Type Safety Barrier | ||
Colour Black | ||
Length 80mm | ||
Standards/Approvals No | ||
Width 8mm | ||
Height 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Skipper Magnetic Receiver Clip
This magnetic receiver clip from Skipper provides a very versatile solution to attaching the tape end of a Skipper Unit or Skipper XS Unit directly to metal shelving or a vehicle, without the need for another Skipper Unit to clip to. Simply place the magnetic receiver clip onto a metal surface and slide the tape end clip into the receiver clip to hold the tape securely in place.
Features & Benefits
• Attaches to any Skipper Unit or Skipper XS Unit
• Holds receiver clip securely to a metal surface
• Soft pads prevent any surface scratching
Related links
- Skipper Black Safety Barrier, 80 mm
- Skipper Black Safety Barrier, 124 mm
- Skipper Black Safety Barrier 266 mm
- Skipper Black Safety Barrier, Post Base & Collar
- Skipper Black Safety Barrier Nylon, Retractable Barrier
- Skipper Black Safety Barrier Retractable Barrier, 3 m
- Skipper Black Safety Barrier Nylon, Retractable Barrier
- Skipper Black Safety Barrier Nylon, Retractable Barrier
