Skipper Black Safety Barrier, Post Base & Collar
- RS Stock No.:
- 885-3650
- Mfr. Part No.:
- Post04
- Manufacturer:
- Skipper
Subtotal (1 unit)*
€17.69
(exc. VAT)
€21.76
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.69 |
*price indicative
- RS Stock No.:
- 885-3650
- Mfr. Part No.:
- Post04
- Manufacturer:
- Skipper
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skipper | |
| Sub Type | Post Base & Collar | |
| Product Type | Safety Barrier | |
| Barrier Colour | Black | |
| Standards/Approvals | No | |
| Length | 194mm | |
| Height | 185mm | |
| Select all | ||
|---|---|---|
Brand Skipper | ||
Sub Type Post Base & Collar | ||
Product Type Safety Barrier | ||
Barrier Colour Black | ||
Standards/Approvals No | ||
Length 194mm | ||
Height 185mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Skipper Post & Base Collar
This innovative post and base collar from Skipper transforms the Skipper Post & Base System into a free-standing waste, recycling and safety dispensing solution (with the additional purchase of Skipper recycling bins and/or dispensers as required).
Quick and easy to assemble, the addition of the collar still allows for the use of Skipper Retractable Tape Units, A4 Sign Holder or Safety Light on top of the Post for a truly versatile solution.
FEATURES and BENEFITS:
Post and base collar allows for connection of two recycle bins and two dispensers or hand sanitiser brackets
Creates convenient safety stations wherever required
Gives and alternative use for the Skipper post or road cone
Can be used with the Skipper A4 sign holder
Uses a secure snap-fit to attach to a road cone or post
Various colours available
Related links
- Skipper Black Safety Barrier Nylon, Retractable Barrier
- Skipper Black Safety Barrier, 124 mm
- Skipper Black Safety Barrier Nylon, Retractable Barrier
- Skipper Black Safety Barrier, 80 mm
- Skipper Black Safety Barrier 266 mm
- Skipper Black Safety Barrier, 130 mm
- Skipper Black Safety Barrier, 166 mm
- Skipper Black Safety Barrier Nylon, Retractable Barrier
