Skipper Orange, Black Safety Barrier, 140 mm
- RS Stock No.:
- 885-3638
- Mfr. Part No.:
- Clamp01
- Manufacturer:
- Skipper
Subtotal (1 unit)*
€63.67
(exc. VAT)
€78.31
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.67 |
*price indicative
- RS Stock No.:
- 885-3638
- Mfr. Part No.:
- Clamp01
- Manufacturer:
- Skipper
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skipper | |
| Product Type | Safety Barrier | |
| Colour | Orange, Black | |
| Standards/Approvals | No | |
| Length | 140mm | |
| Width | 140mm | |
| Height | 223mm | |
| Select all | ||
|---|---|---|
Brand Skipper | ||
Product Type Safety Barrier | ||
Colour Orange, Black | ||
Standards/Approvals No | ||
Length 140mm | ||
Width 140mm | ||
Height 223mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Skipper Clamp Holder/Receiver
This clamp holder/receiver from Skipper clamps onto angular surfaces – racking, work surfaces, door frames etc. Clamp can be positioned vertically or horizontally depending on your application and simply turn the screw to tighten.
Once installed, the holder/receiver can be attached directly onto the Skipper XS Unit, or used as a tape end clip receiver for standard Skipper Units.
Features & Benefits
• Extremely versatile modular system
• Ideal for worktops, racking and door frames
• Features adjustable connector slot for vertical or horizontal use
• Easy to attach and release
• Soft pads prevent surface damage
Related links
- Skipper Black Safety Barrier Nylon, Retractable Barrier
- Skipper Orange Safety Barrier Black Tape Retractable Barrier, 9 m
- Skipper Black Safety Barrier, 130 mm
- Skipper Black Safety Barrier, 124 mm
- Skipper Black Safety Barrier 266 mm
- Skipper Black Safety Barrier Nylon, Retractable Barrier
- Skipper Black Safety Barrier, 80 mm
- Skipper Black Safety Barrier, 166 mm
