Skipper Black Safety Barrier, 166 mm
- RS Stock No.:
- 885-3653
- Mfr. Part No.:
- P/Support01
- Manufacturer:
- Skipper
Subtotal (1 unit)*
€16.13
(exc. VAT)
€19.84
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.13 |
*price indicative
- RS Stock No.:
- 885-3653
- Mfr. Part No.:
- P/Support01
- Manufacturer:
- Skipper
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skipper | |
| Product Type | Safety Barrier | |
| Colour | Black | |
| Standards/Approvals | No | |
| Length | 166mm | |
| Height | 180mm | |
| Width | 160mm | |
| Select all | ||
|---|---|---|
Brand Skipper | ||
Product Type Safety Barrier | ||
Colour Black | ||
Standards/Approvals No | ||
Length 166mm | ||
Height 180mm | ||
Width 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Skipper Suction Pad Bracket
The quickest and easiest way to set up a safety or recycling station without the need for permanent fixings or screws, this suction pad bracket from Skipper allows you to connect a dispenser or recycle bin to glass or high-gloss surfaces in seconds.
Features & Benefits
• Put up and take down in seconds with no permanent fixings required
• Creates convenient recycling or safety stations wherever required
Note
Connects to the Skipper suction pad RS 885-3625
Related links
- Skipper Black Safety Barrier, 124 mm
- Skipper Black Safety Barrier Nylon, Retractable Barrier
- Skipper Black Safety Barrier Nylon, Retractable Barrier
- Skipper Black Safety Barrier Nylon, Retractable Barrier
- Skipper Black Safety Barrier, 80 mm
- Skipper Black Safety Barrier 266 mm
- Skipper Black Safety Barrier, 130 mm
- Skipper Black Safety Barrier, Post Base & Collar
