RS PRO White, Red Barrier Chain, Steel, Chain Barrier
- RS Stock No.:
- 898-7157
- Distrelec Article No.:
- 304-07-341
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€159.57
(exc. VAT)
€196.27
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.57 |
*price indicative
- RS Stock No.:
- 898-7157
- Distrelec Article No.:
- 304-07-341
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Chain Barrier | |
| Product Type | Barrier Chain | |
| Barrier Colour | White, Red | |
| Barrier Material | Steel | |
| Length | 15m | |
| Standards/Approvals | No | |
| Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Chain Barrier | ||
Product Type Barrier Chain | ||
Barrier Colour White, Red | ||
Barrier Material Steel | ||
Length 15m | ||
Standards/Approvals No | ||
Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Safety Barrier Red and White Steel Chain
RS PRO durable, heavy-duty steel chain is made up of red and white chain links each measuring 50 mm by 25 mm. The chain measures 15 m in total and offers a working load of 225 kg. These steel chains can be used for various applications such as safety barrier systems as well as hanging signs and banners. These barrier chains are ideal to mark a perimeter and identify dangerous areas.
A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) and give clear instructions in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary and easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, posts, barrier tape, robust and flexible bollards and extendable barriers to meet all your safety needs.
Features and Benefits
Produced in steel for long-term durability and strength
Coloured in contrasting red and white links for high visibility
Typical Applications
Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. These barriers provide protection for people in the workplace and everyday life by creating a safe environment with their clear markings. They are ideal for protecting people in areas such as loading bays from vehicle, forklift and other traffic accidents.
These metal chains can be used for car parks, garage forecourts, shops and entertainment events for crowd segregation.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO White Steel, Chain Barrier
- RS PRO White Polypropylene, Chain Barrier
- RS PRO White Red Polypropylene Chain Barrier, 25 m
- RS PRO White Barrier Chain Chain Barrier
- RS PRO Black Barrier Chain Chain Barrier
- RS PRO Black Steel, Chain Barrier
- RS PRO Red White Polypropylene Chain Barrier, 25 m
- RS PRO White ABS, Chain Barrier
