SINGER SAFETY EVAL Anti-Mist Safety Glasses, Clear Polycarbonate Lens, Vented
- RS Stock No.:
- 218-076
- Mfr. Part No.:
- EVALIT
- Manufacturer:
- SINGER SAFETY
Subtotal (1 unit)*
€2.60
(exc. VAT)
€3.20
(inc. VAT)
In Stock
- 421 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 21 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €2.60 |
*price indicative
- RS Stock No.:
- 218-076
- Mfr. Part No.:
- EVALIT
- Manufacturer:
- SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SINGER SAFETY | |
Lens Colour | Clear | |
Style Type | Safety Spectacles | |
Anti-Mist Coating | Yes | |
Series | EVAL | |
Lens Material | Polycarbonate | |
Vented | Yes | |
Select all | ||
---|---|---|
Brand SINGER SAFETY | ||
Lens Colour Clear | ||
Style Type Safety Spectacles | ||
Anti-Mist Coating Yes | ||
Series EVAL | ||
Lens Material Polycarbonate | ||
Vented Yes | ||
Related links
- SINGER SAFETY EVAL Anti-Mist Safety Glasses, Clear Polycarbonate Lens
- SINGER SAFETY EVAG Anti-Mist Safety Glasses, Clear Polycarbonate Lens
- Bolle Safety ELAT Anti-Mist Safety Glasses Vented
- Bolle Safety ELITE Anti-Mist Safety Glasses Vented
- Bolle Safety BL150N Anti-Mist Safety Glasses Vented
- Bolle Safety PSG Anti-Mist Safety Glasses Vented
- Delta Plus PACAYA Anti-Mist Safety Glasses Vented
- Bolle Safety X800 Anti-Mist Safety Glasses Vented