Bolle Safety ELAT Safety Glasses, Anti-Mist Coating, Clear, Clear Polycarbonate Lens, Thermoplastic Rubber

Subtotal (1 box of 5 units)*

€150.85

(exc. VAT)

€185.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€150.85€30.17

*price indicative

RS Stock No.:
333-848
Mfr. Part No.:
ELATPR
Manufacturer:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Lens Colour

Clear

Product Type

Safety Glasses

Frame Colour

Clear

Resistance Features

Anti-Mist Coating

Frame Style

Safety Spectacle

Standards/Approvals

EN166

Bifocal Lens

No

EN 207/208 Laser Safe

No

Lens Material

Polycarbonate

Series

ELAT

Frame Material

Thermoplastic Rubber

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bolle Multi-use autoclavable goggles, featuring ultra-soft thermoplastic rubber frames, provide absolute comfort and optimal protection in sensitive and sterile environments. Equipped with our exclusive anti-fog and anti-scratch PLATINUM coating on both sides of the lenses, these goggles are resistant to high temperatures and remain fully functional even after several autoclaving cycles.

Extra wide panoramic view

Adjustable cleanroom strap

Fits over prescription glasses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy