Bolle Safety COMBKI Safety Glasses, Anti-Scratch and Fog Coating, Clear, Black Polycarbonate Lens
- RS Stock No.:
- 333-907
- Mfr. Part No.:
- COMBKITN
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
€106.81
(exc. VAT)
€131.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.81 |
*price indicative
- RS Stock No.:
- 333-907
- Mfr. Part No.:
- COMBKITN
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Black | |
| Resistance Features | Anti-Scratch and Fog Coating | |
| Bifocal Lens | No | |
| Standards/Approvals | EN166, EN172 ANSI Z87.1-2015 | |
| Frame Style | Rimless | |
| EN 207/208 Laser Safe | No | |
| Series | COMBKI | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Black | ||
Resistance Features Anti-Scratch and Fog Coating | ||
Bifocal Lens No | ||
Standards/Approvals EN166, EN172 ANSI Z87.1-2015 | ||
Frame Style Rimless | ||
EN 207/208 Laser Safe No | ||
Series COMBKI | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle ballistic glasses kit features the newest generation of hybrid ballistic spectacles, certified to STANAG 4296, EN166, EN170, and EN172 standards. The COMBAT protective glasses with coating offer unique adaptability with their easy-to-change monolens available in clear, smoke, and copper versions. Additionally, they feature a dual temple or strap system with or without foam.
Ergonomic temples compatible with communications systems and ballistics helmets
Ultra wrap-around fit frame
Non-slip nose bridge
PLATINUM coating anti-scratch and anti-fog
Related links
- Bolle Safety B808 Safety Glasses Anti-Fog Coating Black Polycarbonate Lens, Polycarbonate
- Bolle Safety BL130N Safety Glasses Clear Nylon
- Bolle Safety GLOBEN Safety Glasses Clear Polyvinyl Chloride
- Bolle Safety SILIUM+ Safety Glasses Anti-Scratch Black Polycarbonate Lens
- Bolle Safety STKS 420 Safety Glasses Clear Polycarbonate
- Bolle Safety SLAM Safety Glasses Scratch Resistant Clear
- Bolle Safety NESS Safety Glasses Scratch Resistant Clear Polycarbonate
- Bolle Safety SOLIS Safety Glasses Scratch Resistant Clear Nylon
