Bolle Safety SLAM Anti-Mist UV Safety Glasses, Clear PC Lens
- RS Stock No.:
- 255-4097
- Mfr. Part No.:
- SLAPSI
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
€7.69
(exc. VAT)
€9.46
(inc. VAT)
In Stock
- 195 unit(s) ready to ship
- Plus 1,213 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.69 |
*price indicative
- RS Stock No.:
- 255-4097
- Mfr. Part No.:
- SLAPSI
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Clear | |
| UV Protection | Yes | |
| Style Type | Spectacles | |
| Anti-Mist Coating | Yes | |
| Attachment Type | Ear Piece | |
| Scratch Resistant | Yes | |
| Bifocal | No | |
| EN175 Welding Safe | No | |
| EN166 Eye Protection | F, T | |
| EN207/208 Laser Safe | No | |
| EN166 Frame Marking | F, T | |
| EN166 Lens Marking | 1 | |
| Lens Material | PC | |
| Series | SLAM | |
| Frame Material | PC/TPR | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Attachment Type Ear Piece | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN166 Eye Protection F, T | ||
EN207/208 Laser Safe No | ||
EN166 Frame Marking F, T | ||
EN166 Lens Marking 1 | ||
Lens Material PC | ||
Series SLAM | ||
Frame Material PC/TPR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle SLAM safety glasses are stylish and easy to wear and provides protection at all times while offering unbeatable comfort. It provides 90 percent light transmission and is suitable for indoor use. These glasses are also equipped with our exclusive Platinum coating for long lasting protection against fog.
Ultra wrap around fit
All round field of vision
Wide range of lens shades for multiple applications
Frame type is rimless
Weight is 24 g
Supplied with an adjustable cord
All round field of vision
Wide range of lens shades for multiple applications
Frame type is rimless
Weight is 24 g
Supplied with an adjustable cord
Related links
- Bolle Safety Anti-Mist UV Safety Glasses, Clear PC Lens
- Bolle Safety NESS Anti-Mist UV Safety Glasses, Clear PC Lens
- Bolle Safety BL30 Anti-Mist UV Safety Glasses, Clear PC Lens
- Bolle Safety RUSH+ Anti-Mist UV Safety Glasses, Clear PC Lens
- Bolle Safety B808 Anti-Mist UV Safety Glasses, Clear PC Lens
- Bolle Safety NESS+ Anti-Mist UV Safety Glasses, Clear PC Lens
- Bolle Safety PRISM Anti-Mist UV Safety Glasses, Clear PC Lens
- Bolle Safety SILEX Anti-Mist UV Safety Glasses, Clear PC Lens
