Bolle Safety BAXTER Safety Glasses, Dust Resistant, Anti-Fog Coating, Anti-Scratch, Clear Polycarbonate Lens,
- RS Stock No.:
- 123-6208
- Mfr. Part No.:
- BAXPSI
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
€17.50
(exc. VAT)
€21.52
(inc. VAT)
In Stock
- 8 unit(s) ready to ship
- Plus 125 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.50 |
*price indicative
- RS Stock No.:
- 123-6208
- Mfr. Part No.:
- BAXPSI
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Resistance Features | Dust Resistant, Anti-Fog Coating, Anti-Scratch | |
| Bifocal Lens | No | |
| Frame Style | Wrap Around | |
| Standards/Approvals | EN166 FT | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | FT | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Series | BAXTER | |
| Frame Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Resistance Features Dust Resistant, Anti-Fog Coating, Anti-Scratch | ||
Bifocal Lens No | ||
Frame Style Wrap Around | ||
Standards/Approvals EN166 FT | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking FT | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Series BAXTER | ||
Frame Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Baxter Wraparound Safety Glasses
Baxter wraparound safety glasses are comfortable plus giving you protection from dust, sprays and liquids. The lenses of the safety glasses are scratch and fog resistant on both sides of the lens and easy to clean. We recommend the Bolle B-clean lens cleaning system to clean the lenses. There is also an option to choose from a light sensitive range which includes anti-scratch and anti-fogging. The wraparound safety glasses protect you from medium energy impact resisting a 6 mm, o.86 g ball at 120 m/s.
FEATURES and BENEFITS:
Eye protection
Anti-fog and anti-scratch coating
Protects from light exposure – BAXCSP range only Stock number 123-6210
Protects from liquid splashes, dust, liquid droplets and gas particles
Protects from medium energy impact
Mechanical strength resists a 6 mm, 0.86 g ball at 120 m/s
Comfortable
Continuous use
Wraparound protection
Use with the Bolle b-cleaning tissues – stock number 749-5121
Frame marked - EN 166 FT CE
Standards
EN166
Related links
- Bolle Safety BAXTER Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety BAXTER Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety BAXTER Safety Glasses Smoked Black Polycarbonate Lens, Polycarbonate
- Bolle Safety PRISM Safety Glasses Anti-Scratch Polycarbonate
- Bolle Safety PSSRU Safety Glasses Clear Blue Polycarbonate Lens, Thermoplastic
- Bolle Safety SWIFT Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety RUSH Safety Glasses Scratch Resistant Clear Polycarbonate Lens
- Bolle Safety SILEX Safety Glasses Scratch Resistant Clear Polycarbonate Lens
