3M GoggleGear, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
- RS Stock No.:
- 203-4903
- Mfr. Part No.:
- GG6001SGAFGRN
- Manufacturer:
- 3M
Subtotal (1 unit)*
€29.65
(exc. VAT)
€36.47
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 999,999,995 unit(s) shipping from 08 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €29.65 |
*price indicative
- RS Stock No.:
- 203-4903
- Mfr. Part No.:
- GG6001SGAFGRN
- Manufacturer:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Anti-Mist Coating | Yes | |
Scratch Resistant | Yes | |
Lens Colour | Clear | |
Lens Material | PC | |
UV Protection | Yes | |
Series | GoggleGear | |
EN207/208 Laser Safe | No | |
EN166 Lens Marking | 1 | |
EN166 Frame Marking | 3 | |
EN175 Welding Safe | No | |
Select all | ||
---|---|---|
Brand 3M | ||
Anti-Mist Coating Yes | ||
Scratch Resistant Yes | ||
Lens Colour Clear | ||
Lens Material PC | ||
UV Protection Yes | ||
Series GoggleGear | ||
EN207/208 Laser Safe No | ||
EN166 Lens Marking 1 | ||
EN166 Frame Marking 3 | ||
EN175 Welding Safe No | ||
Related links
- 3M GoggleGear, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
- 3M GoggleGear, Scratch Resistant Anti-Mist Safety Goggles with Grey Lenses
- 3M GoggleGear™ 500, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
- 3M Modul-R, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
- 3M FAHRENHEIT, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
- 3M 2891-SGAF, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
- 3M Solus 2000, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
- 3M 2890, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses