3M Solus 2000 Safety Glasses, Red PC Lens
- RS Stock No.:
- 223-7732
- Mfr. Part No.:
- 7100208826
- Manufacturer:
- 3M
Subtotal (1 unit)*
€15.04
(exc. VAT)
€18.50
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €15.04 |
*price indicative
- RS Stock No.:
- 223-7732
- Mfr. Part No.:
- 7100208826
- Manufacturer:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Lens Colour | Red | |
UV Protection | No | |
Style Type | Spectacles | |
Anti-Mist Coating | No | |
Attachment Type | Ear Piece | |
Scratch Resistant | Yes | |
Bifocal | No | |
EN175 Welding Safe | No | |
EN207/208 Laser Safe | No | |
Frame Material | Plastic | |
Lens Material | PC | |
Series | Solus 2000 | |
EN166 Lens Marking | 1 | |
Select all | ||
---|---|---|
Brand 3M | ||
Lens Colour Red | ||
UV Protection No | ||
Style Type Spectacles | ||
Anti-Mist Coating No | ||
Attachment Type Ear Piece | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN207/208 Laser Safe No | ||
Frame Material Plastic | ||
Lens Material PC | ||
Series Solus 2000 | ||
EN166 Lens Marking 1 | ||
Related links
- 3M SecureFit Anti-Mist Safety Glasses, Red PC Lens
- Bolle Safety KOMET Anti-Mist Safety Glasses, Red PC Lens
- 3M 2000 Safety Glasses, Grey PC Lens
- 3M Solus Anti-Mist Safety Glasses, Grey PC Lens
- 3M Solus Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit™ 400 UV Safety Glasses, Clear PC Lens
- 3M Solus UV Safety Glasses, Clear PC Lens
- 3M Solus Anti-Mist UV Safety Glasses, Amber PC Lens