Bolle Safety RUSH Safety Glasses, Anti-Mist, Anti-Fog, Scratch Resistant, Smoked, Black Polycarbonate Lens,
- RS Stock No.:
- 255-4087
- Mfr. Part No.:
- RUSHPSF
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
€8.59
(exc. VAT)
€10.57
(inc. VAT)
Last RS stock
- 36 left, ready to ship
- Plus 205 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €8.59 |
*price indicative
- RS Stock No.:
- 255-4087
- Mfr. Part No.:
- RUSHPSF
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Smoked | |
| Frame Colour | Black | |
| Resistance Features | Anti-Mist, Anti-Fog, Scratch Resistant | |
| Standards/Approvals | EN 166, EN 170, UKCA | |
| Frame Style | Rimless | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Polycarbonate, Polyvinyl Chloride | |
| Lens Material | Polycarbonate | |
| Series | RUSH | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Smoked | ||
Frame Colour Black | ||
Resistance Features Anti-Mist, Anti-Fog, Scratch Resistant | ||
Standards/Approvals EN 166, EN 170, UKCA | ||
Frame Style Rimless | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Frame Material Polycarbonate, Polyvinyl Chloride | ||
Lens Material Polycarbonate | ||
Series RUSH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle RUSH safety goggles have a panoramic and lightweight RUSH model, which offers perfect optical quality, permanent comfort and modern design. The lens of the glasses have an exclusive double sided Platinum anti fog and anti scratch coating.
Upper protection
Non slip temples
Adjustable non slip bridge
Frame color is black
Weight is 25 g
Related links
- Bolle Safety RUSH Safety Glasses Anti-Fog Smoked Red Polycarbonate Lens,
- Bolle Safety RUSH Safety Glasses Anti-Fog Brown Polycarbonate,
- Bolle Safety RUSH Safety Glasses Anti-Mist Smoked Polycarbonate Lens
- Bolle Safety RUSH Safety Glasses Anti-Mist Brown Polycarbonate Lens
- Bolle Safety RUSH Safety Glasses Scratch Resistant Clear Orange Polycarbonate Lens,
- Bolle Safety RUSH Safety Glasses Anti-Mist Clear Red Polycarbonate Lens,
- Bolle Safety RUSH Safety Glasses Scratch Resistant Clear Green Polycarbonate Lens,
- Bolle Safety RUSH Safety Glasses Anti-Fog Smoked Polycarbonate Lens
