Bolle Safety RUSH Safety Glasses, Anti-Fog, Scratch Resistant, Anti-Mist, Clear, Black, Green Polycarbonate Lens,

Subtotal (1 unit)*

€11.48

(exc. VAT)

€14.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€11.48

*price indicative

RS Stock No.:
255-4084
Mfr. Part No.:
RUSHPPSIG
Manufacturer:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Lens Colour

Clear

Product Type

Safety Glasses

Frame Colour

Black, Green

Resistance Features

Anti-Fog, Scratch Resistant, Anti-Mist

Frame Style

Rimless

Bifocal Lens

No

Standards/Approvals

EN 170, UKCA, EN 166

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

Lens Material

Polycarbonate

Series

RUSH

Frame Material

Polycarbonate, Thermoplastic Rubber

EN 166 Lens Marking

Yes

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bolle RUSH+ safety glasses has a clear lens color which provides 90 percent light transmission. It adopts an ultra sporty design with its co injected and ultra flexible temples and is 100 percent customisable. It is suitable for indoor use.

Bi material, ultra flexible colored temples

Non slip adjustable bridge

Upper protection

Frame color is black and green

Platinum coating that is anti scratch and anti fog

Weight is 26 g

Related links