Bolle Safety SILEX+ Anti-Mist Safety Glasses, Smoke PC Lens
- RS Stock No.:
- 255-4092
- Mfr. Part No.:
- SILEXPPSF
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
€12.45
(exc. VAT)
€15.31
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €12.45 |
*price indicative
- RS Stock No.:
- 255-4092
- Mfr. Part No.:
- SILEXPPSF
- Manufacturer:
- Bolle Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bolle Safety | |
Lens Colour | Smoke | |
UV Protection | No | |
Style Type | Spectacles | |
Anti-Mist Coating | Yes | |
Attachment Type | Ear Piece | |
Scratch Resistant | Yes | |
Bifocal | No | |
EN175 Welding Safe | No | |
EN166 Eye Protection | F, K, N, T | |
EN207/208 Laser Safe | No | |
EN166 Frame Marking | F, T | |
Frame Material | PC/TPR | |
EN166 Lens Marking | 1 | |
Lens Material | PC | |
Series | SILEX+ | |
Select all | ||
---|---|---|
Brand Bolle Safety | ||
Lens Colour Smoke | ||
UV Protection No | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Attachment Type Ear Piece | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN166 Eye Protection F, K, N, T | ||
EN207/208 Laser Safe No | ||
EN166 Frame Marking F, T | ||
Frame Material PC/TPR | ||
EN166 Lens Marking 1 | ||
Lens Material PC | ||
Series SILEX+ | ||
Related links
- Bolle Safety SILEX Anti-Mist Safety Glasses, Smoke PC Lens
- Bolle Safety SILEX+ Anti-Mist Safety Glasses, Smoke Polycarbonate Lens
- Bolle Safety SILEX+ Anti-Mist Safety Glasses, Brown PC Lens
- Bolle Safety SILEX Anti-Mist UV Safety Glasses, Yellow PC Lens
- Bolle Safety SILEX Anti-Mist UV Safety Glasses, Clear PC Lens
- Bolle Safety SILEX+ Anti-Mist UV Safety Glasses, Clear PC Lens
- Bolle Safety Anti-Mist Safety Glasses, Smoke PC Lens
- Bolle Safety SILIUM Anti-Mist Safety Glasses Vented