Bolle Safety SILEX Safety Glasses, Scratch Resistant, Anti-Fog, Anti-Mist, Clear, Blue Polycarbonate Lens,
- RS Stock No.:
- 255-4094
- Mfr. Part No.:
- SILEXPSI
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
€7.33
(exc. VAT)
€9.02
(inc. VAT)
Last RS stock
- Final 37 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | €7.33 |
*price indicative
- RS Stock No.:
- 255-4094
- Mfr. Part No.:
- SILEXPSI
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Blue | |
| Resistance Features | Scratch Resistant, Anti-Fog, Anti-Mist | |
| Standards/Approvals | UKCA, EN 170, EN 166 | |
| Bifocal Lens | No | |
| Frame Style | Rimless | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Series | SILEX | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate, Thermoplastic Rubber | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Blue | ||
Resistance Features Scratch Resistant, Anti-Fog, Anti-Mist | ||
Standards/Approvals UKCA, EN 170, EN 166 | ||
Bifocal Lens No | ||
Frame Style Rimless | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Series SILEX | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate, Thermoplastic Rubber | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle SILEX safety glasses fits every face perfectly and has flexible bi material temples and absolute support without pressure points. It has a panoramic vision, an ultra wraparound protection and lenses with a refined design and colored temples. These glasses do not compromise on performance, comfort, style and affordability.
FLEX 160 degrees temples to adapt to all heads and reduce pressure points
No metal parts
Sporty design
Suitable for all industries which are construction, automotive, mining, production line
Frame type is Rimless
Related links
- Bolle Safety SILEX Safety Glasses Anti-Fog Brown Polycarbonate Lens
- Bolle Safety SILEX Safety Glasses Anti-Fog Brown Black Polycarbonate Lens,
- Bolle Safety SILEX Safety Glasses Anti-Fog Yellow Black Polycarbonate Lens,
- Bolle Safety SILEX Safety Glasses Anti-Fog Smoked Polycarbonate Lens
- Bolle Safety SILEX Safety Glasses Scratch Resistant Clear Polycarbonate Lens
- Bolle Safety SILEX Safety Glasses Anti-Mist Smoked Yellow Polycarbonate Lens,
- Bolle Safety SILEX Safety Glasses Anti-Mist Brown Black Polycarbonate Lens,
- Bolle Safety SILEX Safety Glasses Anti-Fog Clear Black Polycarbonate Lens,
