Bolle Safety SILEX+ Safety Glasses, Scratch Resistant, Anti-Mist, Anti-Fog, Brown, Grey, Black Polycarbonate Lens,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
255-4091
Mfr. Part No.:
SILEXPCSP
Manufacturer:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Product Type

Safety Glasses

Lens Colour

Brown

Frame Colour

Grey, Black

Resistance Features

Scratch Resistant, Anti-Mist, Anti-Fog

Standards/Approvals

EN 172, EN 166, UKCA

Bifocal Lens

No

Frame Style

Rimless

EN 207/208 Laser Safe

No

EN 166 Frame Marking

F, T

Series

SILEX+

Frame Material

Polycarbonate, Thermoplastic Rubber

Lens Material

Polycarbonate

EN 166 Lens Marking

1

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bolle SILEX + safety glasses offers all the advantages of SILEX and is equipped with our exclusive Platinum coating for long lasting protection against fog and scratch. It has a panoramic vision, an ultra wraparound protection and lenses with a refined design and colored temples. These glasses do not compromise on performance, comfort, style and affordability.

FLEX 160 degrees temples to adapt to all heads and reduce pressure points

Ultra wrap around frame

Panoramic field of view

Suitable for all industries which are construction, automotive, mining, production line

Frame type is Rimless

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy