JSP JUNIOR UV Safety Spectacles, Clear PC Lens
- RS Stock No.:
- 269-4323
- Mfr. Part No.:
- ASA908-321-100
- Manufacturer:
- JSP
Subtotal (1 unit)*
€5.62
(exc. VAT)
€6.91
(inc. VAT)
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €5.62 |
*price indicative
- RS Stock No.:
- 269-4323
- Mfr. Part No.:
- ASA908-321-100
- Manufacturer:
- JSP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JSP | |
Lens Colour | Clear | |
UV Protection | Yes | |
Style Type | Over Spectacles | |
Anti-Mist Coating | No | |
Scratch Resistant | No | |
Bifocal | No | |
EN175 Welding Safe | No | |
EN207/208 Laser Safe | No | |
EN166 Lens Marking | 1 | |
Series | JUNIOR | |
Lens Material | PC | |
Select all | ||
---|---|---|
Brand JSP | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Over Spectacles | ||
Anti-Mist Coating No | ||
Scratch Resistant No | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN207/208 Laser Safe No | ||
EN166 Lens Marking 1 | ||
Series JUNIOR | ||
Lens Material PC | ||
Related links
- JSP JUNIOR UV Safety Spectacles, Clear PC Lens
- JSP Stealth UV Safety Spectacles, Clear PC Lens
- JSP Stealth Anti-Mist UV Safety Spectacles, Clear PC Lens
- 3M Solus™ 1000 Anti-Mist UV Safety Spectacles, Clear PC Lens
- uvex sportsyle Anti-Mist UV Safety Spectacles, Clear PC Lens
- uvex pheos Anti-Mist UV Safety Spectacles, Clear PC Lens
- uvex i-guard Anti-Mist UV Safety Spectacles, Clear PC Lens
- uvex i-3 Anti-Mist UV Safety Spectacles, Clear PC Lens