Liscombe Fire Safety Glasses, Anti-Scratch, Anti-Mist, Amber, Blue, Green, Clear
- RS Stock No.:
- 281-6638
- Mfr. Part No.:
- P38-83004
- Manufacturer:
- Liscombe
Subtotal (1 unit)*
€3.98
(exc. VAT)
€4.90
(inc. VAT)
In Stock
- Plus 313 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.98 |
*price indicative
- RS Stock No.:
- 281-6638
- Mfr. Part No.:
- P38-83004
- Manufacturer:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Lens Colour | Amber, Blue, Green, Clear | |
| Product Type | Safety Glasses | |
| Resistance Features | Anti-Scratch, Anti-Mist | |
| Standards/Approvals | UKCA, EN166, CE | |
| Series | Fire | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Lens Colour Amber, Blue, Green, Clear | ||
Product Type Safety Glasses | ||
Resistance Features Anti-Scratch, Anti-Mist | ||
Standards/Approvals UKCA, EN166, CE | ||
Series Fire | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Liscombe Fire Safety Glasses Anti-Scratch Amber Blue
- Liscombe Fire Safety Glasses Scratch Resistant Blue Amber
- 3M SecureFit Over Specs Anti-Fog Coating White Black Green Blue,
- Delta Plus ASO2 Safety Glasses Anti-Mist Blue, Black Polycarbonate Lens
- 3M SecureFit Safety Glasses Anti-Scratch Light Blue Pink White Blue,
- Riley STREAM EVO Safety Glasses Anti-Mist Thermoplastic
- Riley STREAM EVO ECO Safety Glasses Anti-Mist Thermoplastic
- Riley STREAM RED Safety Glasses Amber Black Polycarbonate Lens, Thermoplastic
