Liscombe Fire Safety Glasses, Anti-Mist, Anti-Scratch, Green, Amber, Clear, Blue
- RS Stock No.:
- 281-6637
- Mfr. Part No.:
- P38-83003
- Manufacturer:
- Liscombe
Subtotal (1 unit)*
€3.30
(exc. VAT)
€4.06
(inc. VAT)
In Stock
- 3,554 unit(s) ready to ship from another location
- Plus 480 unit(s) shipping from 25 November 2026
- Plus 720 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.30 |
*price indicative
- RS Stock No.:
- 281-6637
- Mfr. Part No.:
- P38-83003
- Manufacturer:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Safety Glasses | |
| Lens Colour | Green, Amber, Clear, Blue | |
| Resistance Features | Anti-Mist, Anti-Scratch | |
| Standards/Approvals | UKCA, EN166, CE | |
| Series | Fire | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Safety Glasses | ||
Lens Colour Green, Amber, Clear, Blue | ||
Resistance Features Anti-Mist, Anti-Scratch | ||
Standards/Approvals UKCA, EN166, CE | ||
Series Fire | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Liscombe Fire Safety Glasses Anti-Mist Blue Clear
- Liscombe Fire Safety Glasses Scratch Resistant Blue Amber
- Bolle Safety SILEX Safety Glasses Anti-Fog Clear Black Polycarbonate Lens,
- 3M OX3000 Coverspec Safety Glasses Anti-Fog Coating Clear
- Delta Plus ASO2 Safety Glasses Anti-Mist Blue, Black Polycarbonate Lens
- Univet 506UG Safety Glasses Anti-Scratch Polycarbonate
- 3M Solus™ 1000 Safety Glasses Anti-Mist Coating Anti-Scratch, Clear Polycarbonate
- Bolle Safety SWIFTN Safety Glasses Clear Polycarbonate
