Liscombe Fire Safety Glasses, Anti-Mist, Scratch Resistant, Green, Blue, Clear, Amber
- RS Stock No.:
- 281-6639
- Mfr. Part No.:
- P38-83005
- Manufacturer:
- Liscombe
Subtotal (1 unit)*
€3.98
(exc. VAT)
€4.90
(inc. VAT)
In Stock
- 218 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.98 |
*price indicative
- RS Stock No.:
- 281-6639
- Mfr. Part No.:
- P38-83005
- Manufacturer:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Safety Glasses | |
| Lens Colour | Green, Blue, Clear, Amber | |
| Resistance Features | Anti-Mist, Scratch Resistant | |
| Frame Style | Single wraparound | |
| Standards/Approvals | EN166, CE, UKCA | |
| Series | Fire | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Safety Glasses | ||
Lens Colour Green, Blue, Clear, Amber | ||
Resistance Features Anti-Mist, Scratch Resistant | ||
Frame Style Single wraparound | ||
Standards/Approvals EN166, CE, UKCA | ||
Series Fire | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Liscombe Fire Safety Glasses Anti-Mist Blue Clear
- Liscombe Fire Safety Glasses Anti-Scratch Amber Blue
- Bolle Safety RUSH+ Safety Glasses Scratch Resistant Clear Blue Polycarbonate Lens,
- uvex pheos s Safety Glasses Scratch Resistant Black Plastic
- uvex i-Works Safety Glasses Scratch Resistant Anthracite Blue Polycarbonate Lens, Plastic
- 3M Tora CCS Safety Glasses Scratch Resistant UV Protection Blue Polycarbonate Lens,
- uvex i-Works Safety Glasses Scratch Resistant Plastic
- uvex i-3 Safety Glasses Scratch Resistant Plastic
