Bolle Safety IRI-s Safety Glasses, Impact Resistant, Anti-Fog, Anti-Fog Coating, Anti-Scratch, Heat Resistant, Clear

Subtotal (1 unit)*

€14.83

(exc. VAT)

€18.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 106 unit(s) shipping from 23 November 2026
  • Plus 40 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.83

*price indicative

RS Stock No.:
794-8637
Mfr. Part No.:
IRIPSI
Manufacturer:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Lens Colour

Clear

Product Type

Safety Glasses

Resistance Features

Impact Resistant, Anti-Fog, Anti-Fog Coating, Anti-Scratch, Heat Resistant

Bifocal Lens

No

Frame Style

Ultra-enveloping

Standards/Approvals

CE, EN 166

EN 207/208 Laser Safe

No

EN 166 Frame Marking

FT

Frame Material

Polycarbonate

Series

IRI-s

Lens Material

Polycarbonate

EN 166 Lens Marking

1

RoHS Status: Exempt

COO (Country of Origin):
TW

IRI-S Safety Spectacles


IRI-s, a model of universal safety spectacle that are ultra-modular and infinitely adaptable to every individual thanks to the B-Flex shape memory bridge.

IRI-s safety spectacle

Pivoting, non slip & ergonomic temples

PLATINUM coating

B-Flex nose

Class 1 optical

Standards

EN 166-1 FT, CE

Supplied with

Adjustable cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy