uvex Uvex Fog Resistant, Scratch Resistant Safety Goggles with Clear Lenses
- RS Stock No.:
- 219-3040
- Mfr. Part No.:
- 9320265
- Manufacturer:
- uvex
Subtotal (1 unit)*
€24.13
(exc. VAT)
€29.68
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.13 |
*price indicative
- RS Stock No.:
- 219-3040
- Mfr. Part No.:
- 9320265
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Goggles | |
| Resistance Features | Fog Resistant, Scratch Resistant | |
| Lens Colour | Clear | |
| Frame Colour | Blue, Anthracite | |
| Frame Material | Plastic | |
| Lens Material | Polycarbonate | |
| Series | Uvex | |
| EN 207/208 Laser Safe | Yes | |
| EN 166 Lens Marking | Yes | |
| EN 166 Frame Marking | Yes | |
| Standards/Approvals | EN 166 + EN 170 | |
| Ventilated | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Goggles | ||
Resistance Features Fog Resistant, Scratch Resistant | ||
Lens Colour Clear | ||
Frame Colour Blue, Anthracite | ||
Frame Material Plastic | ||
Lens Material Polycarbonate | ||
Series Uvex | ||
EN 207/208 Laser Safe Yes | ||
EN 166 Lens Marking Yes | ||
EN 166 Frame Marking Yes | ||
Standards/Approvals EN 166 + EN 170 | ||
Ventilated Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Uvex Safety Goggles, Clear Lens, Polycarbonate Lens - 9320265
This safety goggle provides eye protection for industrial environments where impact resistance, optical clarity and ventilation are required. Designed for tasks involving potential debris, UV exposure and laser interactions, the product combines a clear optical element with a ventilated frame to maintain wearer comfort and situational awareness.
Features and Benefits:
• Polycarbonate lens delivers high impact resistance and clear vision
• Anti-fog coating maintains optical clarity during exertion
• Scratch-resistant finish prolongs usable lens life
• Ventilated frame reduces internal heat build-up
• Laser-safe marking supports use with specific laser wavelengths
• Anti-fog coating maintains optical clarity during exertion
• Scratch-resistant finish prolongs usable lens life
• Ventilated frame reduces internal heat build-up
• Laser-safe marking supports use with specific laser wavelengths
Applications
• Suitable for laboratory work involving UV light sources
• Ideal for fabrication tasks with risk of flying particles
• Used for maintenance around laser-enabled equipment
• Can be used on assembly lines requiring clear optics
• Suitable for situations requiring marked EN166 compliance
• Ideal for fabrication tasks with risk of flying particles
• Used for maintenance around laser-enabled equipment
• Can be used on assembly lines requiring clear optics
• Suitable for situations requiring marked EN166 compliance
Which standards indicate protection against optical hazards?
It bears EN166 markings on the frame and lens and has EN170 UV protection certification.
How does the frame construction affect durability and fit?
The plastic frame offers lightweight structural support and is available in blue and anthracite for Visual identification.
Are these goggles safe for work with lasers?
They are laser-safe and marked to EN207 and EN208 for use where specified laser safety is required.
What lens material is used and why is it chosen?
The lenses are polycarbonate, selected for their combination of impact resistance and optical clarity.
Related links
- 3M 2890 Scratch Resistant Fog Resistant Safety Goggles with Clear Lenses
- 3M 2890 Fog Resistant Anti-Mist Safety Goggles with Clear Lenses
- uvex Pheos cx2 sonic Scratch Resistant, Fog Resistant Safety Goggles with Grey Lenses
- Portwest Scratch Resistant Safety Goggles with Clear Lenses
- Active Gear V310 Dust Resistant Scratch Resistant, Impact Resistant Safety Goggles with Clear Lenses
- 3M Fahrenheit Anti-Mist Fog Resistant Safety Goggles with Clear Lenses
- 3M Modul-R Scratch Resistant Fog Resistant Safety Goggles with Clear Lenses
- JSP EVO UV Protection Scratch Resistant Safety Goggles with Clear Lenses
