uvex Uvex i-guard+ planet 9143 297 100% UVA and UVB Protection, Anti-Scratch, Anti-Fog Safety Goggles with Clear Lenses
- RS Stock No.:
- 243-6341
- Mfr. Part No.:
- 9143297
- Manufacturer:
- uvex
Subtotal (1 unit)*
€18.62
(exc. VAT)
€22.90
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.62 |
*price indicative
- RS Stock No.:
- 243-6341
- Mfr. Part No.:
- 9143297
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Goggles | |
| Resistance Features | 100% UVA and UVB Protection, Anti-Scratch, Anti-Fog | |
| Lens Colour | Clear | |
| Frame Material | Plastic | |
| Frame Colour | Anthracite | |
| Lens Material | Polycarbonate | |
| Series | Uvex i-guard+ planet 9143 297 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Lens Marking | Yes | |
| EN 166 Frame Marking | Yes | |
| Standards/Approvals | EN 166 + EN 170 | |
| Ventilated | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Goggles | ||
Resistance Features 100% UVA and UVB Protection, Anti-Scratch, Anti-Fog | ||
Lens Colour Clear | ||
Frame Material Plastic | ||
Frame Colour Anthracite | ||
Lens Material Polycarbonate | ||
Series Uvex i-guard+ planet 9143 297 | ||
EN 207/208 Laser Safe No | ||
EN 166 Lens Marking Yes | ||
EN 166 Frame Marking Yes | ||
Standards/Approvals EN 166 + EN 170 | ||
Ventilated Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Uvex i-guard+ Planet 9143 297 Series Safety Goggles, Clear Lens, Polycarbonate Lens - 9143297
This safety goggle is designed to protect eyes in industrial and workplace environments by combining lens impact resistance with UV filtering and ventilation. They provide clear Vision for tasks requiring unobstructed sight while reducing glare and exposure to solar radiation. The frame uses a Durable anthracite plastic that supports comfortable, ventilated wear during extended operations.
Features and Benefits:
• 100% UVA and UVB protection reduces ultraviolet exposure
• Anti-scratch coating maintains Visual clarity under abrasion
• Anti-fog treatment preserves visibility in humid conditions
• Polycarbonate lens material delivers high impact resistance
• Ventilated frame design improves airflow and reduces fogging
• Anti-scratch coating maintains Visual clarity under abrasion
• Anti-fog treatment preserves visibility in humid conditions
• Polycarbonate lens material delivers high impact resistance
• Ventilated frame design improves airflow and reduces fogging
Applications
• Suitable for general workshop and fabrication tasks
• Ideal for laboratory procedures requiring clear optics
• Used with machinery where eye protection and UV blocking are needed
• Can be used for outdoor maintenance with solar exposure
• Suitable for assembly lines requiring ventilated eyewear
• Ideal for laboratory procedures requiring clear optics
• Used with machinery where eye protection and UV blocking are needed
• Can be used for outdoor maintenance with solar exposure
• Suitable for assembly lines requiring ventilated eyewear
Are markings present to indicate conformity to optical standards?
Yes, markings are applied to both the frame and the lens to denote compliance with EN 166 requirements.
What materials comprise the frame and lens for durability?
The frame is manufactured from plastic and the lens from polycarbonate to balance strength and weight.
Does the design address airflow to limit lens misting?
The construction incorporates ventilation to promote airflow and reduce condensation on the lens.
Is this suitable where specialised laser protection is required?
No, it does not provide EN 207 or EN 208 laser safety certification.
What colour options are available for reduced tinting effects?
The supplied lens is clear and the frame is anthracite.
Related links
- uvex Uvex i-guard Anti-Fog Anti-Scratch Safety Goggles with Grey Lenses
- uvex i-guard planet Safety Glasses Scratch Resistant Clear
- Delta Plus SAJAM Anti-Scratch, Anti-Fog Safety Goggles with Clear Lenses
- uvex i-lite Safety Glasses Anti-Fog Clear Polycarbonate Lens, Plastic
- uvex i-5 Safety Glasses Impact Resistant Anti-Fog Coating
- uvex i-5 Safety Glasses Anti-Fog Resistance to High Speed Particles Green,
- uvex i-lite planet Safety Glasses Anti-Fog Clear
- MSA Safety 1014 Anti-Scratch Anti-Fog Safety Goggles with Clear Lenses
