uvex Uvex i-guard Anti-Fog, Impact Resistant, Anti-Scratch Safety Goggles with Grey Lenses
- RS Stock No.:
- 243-6337
- Mfr. Part No.:
- 9143283
- Manufacturer:
- uvex
Subtotal (1 unit)*
€25.99
(exc. VAT)
€31.97
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.99 |
*price indicative
- RS Stock No.:
- 243-6337
- Mfr. Part No.:
- 9143283
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Goggles | |
| Resistance Features | Anti-Fog, Impact Resistant, Anti-Scratch | |
| Lens Colour | Grey | |
| Frame Colour | Anthracite | |
| Frame Material | Plastic | |
| Lens Material | Polycarbonate | |
| Series | Uvex i-guard | |
| EN 207/208 Laser Safe | No | |
| EN 166 Lens Marking | Yes | |
| EN 166 Frame Marking | Yes | |
| Standards/Approvals | EN 166 + EN 172 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Goggles | ||
Resistance Features Anti-Fog, Impact Resistant, Anti-Scratch | ||
Lens Colour Grey | ||
Frame Colour Anthracite | ||
Frame Material Plastic | ||
Lens Material Polycarbonate | ||
Series Uvex i-guard | ||
EN 207/208 Laser Safe No | ||
EN 166 Lens Marking Yes | ||
EN 166 Frame Marking Yes | ||
Standards/Approvals EN 166 + EN 172 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
• versatile 3in1 safety eyewear range – allows
eyewear to be adapted according to workplace
hazards
• large, flat lens delivers unrestricted field of
vision
• x-tended sideshield offers additional protection
from hazards
• side arms with multi-incline points allow for
a high level of individualisation to ensure a
good fit for all facial shapes and head widths
• ergonomically shaped side arms provide
a secure fit without pressure
• robust polycarbonate lens with uvexs proven
supravision coating technology – permanent
anti-fog and scratch-resistant lens
• UV400 – 100 % protection against dangerous
UV radiation up to 400 nm
• nachhaltiger Vorteil: Scheiben und Kopfbänder
können bei Bedarf ausgetauscht werden
• metal-free
• uvex i-guard: soft, flexible face seal adapts to the
wearer providing both protection and comfort.
It also protects against droplets or splashes of
liquids and large dust particles (markings 3 and 4)
• uvex i-guard+: above features together with
increased impact protection
• uvex i-guard+ kit: interchangeable side arms
and headband means eyewear can be worn as
either a spectacle or goggle depending on the
workplace hazards
The Uvex have versatile 3in1 safety eyewear range – allows eyewear to be adapted according to workplace hazards. It has soft, flexible face seal adapts to the wearer providing both protection and comfort. It also protects against droplets or splashes of liquids and large dust particles
Robust polycarbonate lens with Uvexs proven supravision coating technology – permanent antifog and scratch resistant lens
UV400 – 100 % protection against dangerous UVA and UVB radiation up to 400 nm
Metal-free
Frame anthracite, lime / W 166 34 B CE
Lens PC grey 23 %, UV400 / 5-2,5 W1 BKN CE
Coating Uvex supravision excellence
Related links
- uvex Uvex i-guard+ planet 9143 297 100% UVA and UVB Protection Anti-Fog Safety Goggles with Clear Lenses
- uvex Uvex astrospec 2.0 Impact Resistant Resistance to High Speed Particles, Anti-Scratch Safety Goggles with
- uvex i-5 Safety Glasses Impact Resistant Anti-Scratch Black,
- Bolle Safety COVACLAVE Anti-Fog Coating Heat Resistant, Impact Resistant Safety Goggles with Clear Lenses
- uvex i-5 Safety Glasses Impact Resistant Anti-Fog Coating
- Bolle Safety SUPERBLAST AUTOCLAVE Anti-Fog Coating Impact Resistant, Anti-Scratch Safety Goggles with
- 3M Solus 2000 Scratch Resistant Impact Resistant Safety Goggles with Clear Lenses
- uvex i-guard planet Safety Glasses Scratch Resistant Clear
