Goggles - Bolle GLOBE Vented

Unavailable
RS will no longer stock this product.
RS Stock No.:
282-3153
Mfr. Part No.:
GLOBEN10W
Manufacturer:
Bolle
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

PC/PVC

Lens Material

PC

UV Protection

Yes

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

B, T

EN175 Welding Safe

No

Vented

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB