KRATOS SAFETY FA1010102 Safety Harness, 140 kg Max, XL, L, XXL

Subtotal (1 unit)*

€191.34

(exc. VAT)

€235.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€191.34

*price indicative

RS Stock No.:
142-834
Mfr. Part No.:
FA1010102
Manufacturer:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Harness Size

XL, L, XXL

Product Type

Safety Harness

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Leg, Chest

Buckle Type

Automatic

Harness Material

Polyester

Standards/Approvals

EN 361:2002

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY Extra-comfort body harness with 2 attachment points available in size Large and Xtra Xtra Large . It has 2 Ideally Positioned Chest attachment textile loops and a Dorsal attachment D-Ring for Fall Arrest. Shoulder straps have combination buckles and thigh straps are provided with automatic buckles for easy adjustment. Web Keepers on shoulder straps have been provided for easy placement of free lanyards.

Adjustable shoulder

Thigh straps and waist belt

Conforms to EN 361 2002

Specially cushioned mesh net has been used for better shock absorption and comfort of the user

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy