KRATOS SAFETY FA1010901 Fall Arrest Harness, 140 kg Max, XL, L, XXL
- RS Stock No.:
- 149-358
- Mfr. Part No.:
- FA1010901
- Manufacturer:
- KRATOS SAFETY
Subtotal (1 unit)*
€164.75
(exc. VAT)
€202.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.75 |
*price indicative
- RS Stock No.:
- 149-358
- Mfr. Part No.:
- FA1010901
- Manufacturer:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Product Type | Fall Arrest Harness | |
| Harness Size | XL, L, XXL | |
| Weight Capacity | 140kg | |
| Belt Included | No | |
| Adjustable Straps | Leg, Shoulder, Chest | |
| Buckle Type | Automatic | |
| Harness Material | Polyester | |
| Standards/Approvals | EN1149-1, ISO 80079-36, ISO 80079-37, EN 361:2002 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Product Type Fall Arrest Harness | ||
Harness Size XL, L, XXL | ||
Weight Capacity 140kg | ||
Belt Included No | ||
Adjustable Straps Leg, Shoulder, Chest | ||
Buckle Type Automatic | ||
Harness Material Polyester | ||
Standards/Approvals EN1149-1, ISO 80079-36, ISO 80079-37, EN 361:2002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY antistatic full body Harness with 2 attachment points available in small and large size. This harness designed to offer a perfect solution for works at height in explosive atmosphere, particularly recommended uses in mining, petrochemicals. Standards = EN 361:2002,Zone 1, EN1149-1, ISO 80079-36, ISO 80079-37
Adjustable shoulders
Chest straps
Extension strap on large dorsal D-Ring
Related links
- KRATOS SAFETY FA1010401A Fall Arrest Harness XL XXL
- KRATOS SAFETY FA1010701A Fall Arrest Harness XL XXL
- KRATOS SAFETY FA1020501A Fall Arrest Harness XXL L
- KRATOS SAFETY FA1021702 Safety Harness XL XXL
- KRATOS SAFETY FA1010102 Safety Harness XL XXL
- KRATOS SAFETY FA1010400 Fall Arrest Harness Universal
- KRATOS SAFETY FA1021200 Fall Arrest Harness Universal
- KRATOS SAFETY FA1010900 Fall Arrest Harness M S
