KRATOS SAFETY FA1010501A Safety Harness, 140 kg Max, L, XL, XXL
- RS Stock No.:
- 142-837
- Mfr. Part No.:
- FA1010501A
- Manufacturer:
- KRATOS SAFETY
Subtotal (1 unit)*
€84.62
(exc. VAT)
€104.08
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.62 |
*price indicative
- RS Stock No.:
- 142-837
- Mfr. Part No.:
- FA1010501A
- Manufacturer:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Harness Size | L, XL, XXL | |
| Product Type | Safety Harness | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Adjustable Straps | Leg, Chest | |
| Buckle Type | Automatic | |
| Harness Material | Polyester | |
| Standards/Approvals | EN 361:2002 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Harness Size L, XL, XXL | ||
Product Type Safety Harness | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Adjustable Straps Leg, Chest | ||
Buckle Type Automatic | ||
Harness Material Polyester | ||
Standards/Approvals EN 361:2002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY Extra-comfort body harness with 2 attachment points available in automatic buckles size large and xtra xtra large . It has 1 chest attachment D-Ring and a Dorsal attachment D-Ring for fall arrest. Thigh straps and chest strap are provided with automatic buckles. Shoulder and thigh-straps differentiated by a dual colour scheme.
Adjustable shoulder
Thigh straps
Conforms to EN 361 2002
Ideally positioned sit-strap for extended comfort
Related links
- KRATOS SAFETY FA1021802 Harness with Comfort Belt L XXL
- KRATOS SAFETY FA1011702 Safety Harness XL L
- KRATOS SAFETY FA1011401A Safety Harness XL L
- KRATOS SAFETY FA1020102 Safety Harness XL L
- KRATOS SAFETY FA1020602A Safety Harness L-Xxl
- KRATOS SAFETY FA1011301 Safety Harness XXL L
- KRATOS SAFETY FA1021702 Safety Harness XL XXL
- KRATOS SAFETY FA1010102 Safety Harness XL XXL
