KRATOS SAFETY FA1020102 Safety Harness, 140 kg Max, XL, XXL, L
- RS Stock No.:
- 142-846
- Mfr. Part No.:
- FA1020102
- Manufacturer:
- KRATOS SAFETY
Subtotal (1 unit)*
€241.61
(exc. VAT)
€297.18
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.61 |
*price indicative
- RS Stock No.:
- 142-846
- Mfr. Part No.:
- FA1020102
- Manufacturer:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Harness Size | XL, XXL, L | |
| Product Type | Safety Harness | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Adjustable Straps | Chest, Leg | |
| Buckle Type | Automatic | |
| Harness Points | 3 | |
| Harness Material | Polyester | |
| Standards/Approvals | EN 361:2002, EN 358:2018 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Harness Size XL, XXL, L | ||
Product Type Safety Harness | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Adjustable Straps Chest, Leg | ||
Buckle Type Automatic | ||
Harness Points 3 | ||
Harness Material Polyester | ||
Standards/Approvals EN 361:2002, EN 358:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY harness has 2 Ideally Positioned Chest attachment textile loops and a Dorsal attachment D-Ring for Fall Arrest. 2 lateral D- Rings for Work Positioning. Shoulder straps have combination buckles and thigh straps and waist strap are provided with automatic buckles for easy adjustment. Two tool holder loops at the back. Web Keepers on shoulder straps have been provided for easy placement of free lanyards.
Adjustable shoulder
Waist belt
Thigh straps
Related links
- KRATOS SAFETY FA1011702 Safety Harness XL L
- KRATOS SAFETY FA1011401A Safety Harness XL L
- KRATOS SAFETY FA1021702 Safety Harness XL XXL
- KRATOS SAFETY FA1010102 Safety Harness XL XXL
- KRATOS SAFETY FA1010901 Fall Arrest Harness XL XXL
- KRATOS SAFETY FA1010701A Fall Arrest Harness XL XXL
- KRATOS SAFETY FA1010401A Fall Arrest Harness XL XXL
- KRATOS SAFETY FA1010501A Safety Harness L XXL
