KRATOS SAFETY FA1011700 Safety Harness, 140 kg Max, S, M
- RS Stock No.:
- 142-840
- Mfr. Part No.:
- FA1011700
- Manufacturer:
- KRATOS SAFETY
Subtotal (1 unit)*
€127.03
(exc. VAT)
€156.25
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.03 |
*price indicative
- RS Stock No.:
- 142-840
- Mfr. Part No.:
- FA1011700
- Manufacturer:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Harness Size | S, M | |
| Product Type | Safety Harness | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Adjustable Straps | Leg, Chest | |
| Buckle Type | SAFETEAR | |
| Harness Material | Polyester | |
| Harness Points | 2 | |
| Standards/Approvals | EN 361:2002 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Harness Size S, M | ||
Product Type Safety Harness | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Adjustable Straps Leg, Chest | ||
Buckle Type SAFETEAR | ||
Harness Material Polyester | ||
Harness Points 2 | ||
Standards/Approvals EN 361:2002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY Full body harness with 2 attachment points available in size small and medium . It has 1 Dorsal and 1 Sternal D-Ring for fall arrest. Fall indicator labels on front thigh straps and dorsal strap. Shoulder straps have combination buckles (downward adjustment). Thigh straps and chest strap have automatic buckles.
Adjustable shoulder straps
Chest strap
Thigh straps
Conforms to EN 361 2002
Related links
- KRATOS SAFETY FA1021700 Safety Harness S, M
- KRATOS SAFETY FA1020600A Safety Harness S, M
- KRATOS SAFETY FA1020500A Fall Arrest Harness S L
- KRATOS SAFETY FA1010500A Safety Harness L M
- KRATOS SAFETY FA1021800 Harness with Comfort Belt S, M
- 3M 70007904579 Safety Harness S
- North FPXARCM-HSEU Safety Harness S
- NEOFEU NUS97..S Safety Harness S
