KRATOS SAFETY FA1010500A Safety Harness, 140 kg Max, L, S, M

Subtotal (1 unit)*

€84.62

(exc. VAT)

€104.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.62

*price indicative

RS Stock No.:
142-835
Mfr. Part No.:
FA1010500A
Manufacturer:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Harness Size

L, S, M

Product Type

Safety Harness

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Chest, Leg

Buckle Type

Automatic

Harness Material

Polyester

Harness Points

2

Standards/Approvals

EN 361:2002

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY Extra-comfort body harness with 2 attachment points available in automatic buckles size small and medium . It has 1 chest attachment D-Ring and a Dorsal attachment D-Ring for fall arrest. Thigh straps and chest strap are provided with automatic buckles. Shoulder and thigh-straps differentiated by a dual colour scheme.

Adjustable shoulder

Thigh straps

Conforms to EN 361 2002

Ideally positioned sit-strap for extended comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy