KRATOS SAFETY FA1021700 Safety Harness, 140 kg Max, S, M
- RS Stock No.:
- 142-847
- Mfr. Part No.:
- FA1021700
- Manufacturer:
- KRATOS SAFETY
Subtotal (1 unit)*
€212.66
(exc. VAT)
€261.57
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.66 |
*price indicative
- RS Stock No.:
- 142-847
- Mfr. Part No.:
- FA1021700
- Manufacturer:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Harness Size | S, M | |
| Product Type | Safety Harness | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Adjustable Straps | Chest, Leg | |
| Buckle Type | Automatic | |
| Harness Points | 2 | |
| Harness Material | Polyester | |
| Padding Location | Thigh | |
| Standards/Approvals | EN 361:2002, EN 358:2018 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Harness Size S, M | ||
Product Type Safety Harness | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Adjustable Straps Chest, Leg | ||
Buckle Type Automatic | ||
Harness Points 2 | ||
Harness Material Polyester | ||
Padding Location Thigh | ||
Standards/Approvals EN 361:2002, EN 358:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY full body harness 2 attachment points with comfortable belt available in size small and medium . It has 21 Dorsal and 1 Sternal D-Ring for fall arrest, 2 lateral D-rings for work positioning. Fall indicator labels on front thigh straps and dorsal strap. Shoulder straps have combination buckles (downward adjustment). Thigh straps, chest strap and belt have automatic buckles.
Adjustable shoulder straps
Chest strap
Thigh straps
Related links
- KRATOS SAFETY FA1011700 Safety Harness S, M
- KRATOS SAFETY FA1020600A Safety Harness S, M
- KRATOS SAFETY FA1020500A Fall Arrest Harness S L
- KRATOS SAFETY FA1010500A Safety Harness L M
- KRATOS SAFETY FA1010101 Safety Harness ML
- KRATOS SAFETY FA1020601A Safety Harness ML
- KRATOS SAFETY FA1020101 Safety Harness ML
- KRATOS SAFETY FA1011701 Safety Harness ML
