NEOFEU NUS95..S Safety Harness, 140 kg Max, S
- RS Stock No.:
- 877-201
- Mfr. Part No.:
- NUS95..S
- Manufacturer:
- NEOFEU
Subtotal (1 unit)*
€110.00
(exc. VAT)
€135.30
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.00 |
*price indicative
- RS Stock No.:
- 877-201
- Mfr. Part No.:
- NUS95..S
- Manufacturer:
- NEOFEU
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEOFEU | |
| Product Type | Safety Harness | |
| Harness Size | S | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Buckle Type | Adjustable Buckles | |
| Hi-Vis | No | |
| Harness Colour | Black | |
| Padding Location | Padded Leg Straps | |
| Harness Material | Polyester | |
| Standards/Approvals | EN 361:2002 | |
| Select all | ||
|---|---|---|
Brand NEOFEU | ||
Product Type Safety Harness | ||
Harness Size S | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Buckle Type Adjustable Buckles | ||
Hi-Vis No | ||
Harness Colour Black | ||
Padding Location Padded Leg Straps | ||
Harness Material Polyester | ||
Standards/Approvals EN 361:2002 | ||
- COO (Country of Origin):
- FR
The NEOFEU harness offers a robust safety solution designed for fall protection and rescue operations. Its ergonomic design provides optimal comfort and support, making it Ideal for various demanding applications.
Main water-repellent polyester webbing with a strength rating of R≥25kN
3D padded shoulder and leg straps ensure softness and breathability
Quick-release buckles allow simple adjustments for a secure fit
Chest strap features an automatic aluminium buckle with a locking indicator
