Tractel HT22 XL Safety Harness, 150 kg Max, XL
- RS Stock No.:
- 222-1069
- Mfr. Part No.:
- HT22 XL
- Manufacturer:
- Tractel
Subtotal (1 unit)*
€68.69
(exc. VAT)
€84.49
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.69 |
*price indicative
- RS Stock No.:
- 222-1069
- Mfr. Part No.:
- HT22 XL
- Manufacturer:
- Tractel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tractel | |
| Product Type | Safety Harness | |
| Harness Size | XL | |
| Weight Capacity | 150kg | |
| Belt Included | No | |
| Adjustable Straps | Chest, Leg | |
| Buckle Type | Pass Through | |
| Hi-Vis | No | |
| Harness Colour | Black, Blue | |
| Harness Points | 2 | |
| Harness Material | Polyamide | |
| Standards/Approvals | EN 361 | |
| Select all | ||
|---|---|---|
Brand Tractel | ||
Product Type Safety Harness | ||
Harness Size XL | ||
Weight Capacity 150kg | ||
Belt Included No | ||
Adjustable Straps Chest, Leg | ||
Buckle Type Pass Through | ||
Hi-Vis No | ||
Harness Colour Black, Blue | ||
Harness Points 2 | ||
Harness Material Polyamide | ||
Standards/Approvals EN 361 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tractel HT22 series fall arrest safety harnesses is practical for all operations where the user needs to use his fall arrest device from the front. It has 2 shoulder straps, 1 back anchorage point, 1 sternal anchorage point, webbing slides for thigh and shoulder straps, adjustable shoulder straps and strap closure by rapco plate buckle or automatic buckle. This harness has an under-buttock strap.
Thigh straps adjustment
Quick fitting buckles
Machine stitched
