Tractel HT45 XL Safety Harness, 150 kg Max, XL

Subtotal (1 unit)*

€96.50

(exc. VAT)

€118.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.50

*price indicative

RS Stock No.:
222-1087
Mfr. Part No.:
HT45 XL
Manufacturer:
Tractel
Find similar products by selecting one or more attributes.
Select all

Brand

Tractel

Product Type

Safety Harness

Harness Size

XL

Weight Capacity

150kg

Belt Included

No

Adjustable Straps

Chest, Leg

Buckle Type

Pass Through

Hi-Vis

No

Harness Colour

Blue, Black

Padding Location

Shoulder

Harness Material

Polyamide

Harness Points

2

Standards/Approvals

EN 361

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tractel HT45 series are technical harness intended for the building and industry markets. They satisfy the requirements of European standard EN 361 and are designed to retain a falling man. They provide optimum ergonomics, and are comfortable when used for long duration interventions. These harness provide a good position compromise between the standard and technical harness.

Adjustable working belt

Thermocompressed foam shoulder pad

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy