Tractel HT TRANSPORT XL Safety Harness, 150 kg Max, XL
- RS Stock No.:
- 222-1094
- Mfr. Part No.:
- HT TRANSPORT XL
- Manufacturer:
- Tractel
Subtotal (1 unit)*
€334.73
(exc. VAT)
€411.72
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €334.73 |
*price indicative
- RS Stock No.:
- 222-1094
- Mfr. Part No.:
- HT TRANSPORT XL
- Manufacturer:
- Tractel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tractel | |
| Product Type | Safety Harness | |
| Harness Size | XL | |
| Weight Capacity | 150kg | |
| Belt Included | Yes | |
| Adjustable Straps | Shoulder, Leg, Chest | |
| Buckle Type | Quick Connect | |
| Hi-Vis | No | |
| Harness Colour | Blue, Black | |
| Harness Material | Polyamide | |
| Harness Points | 2 | |
| Standards/Approvals | EN 361 | |
| Select all | ||
|---|---|---|
Brand Tractel | ||
Product Type Safety Harness | ||
Harness Size XL | ||
Weight Capacity 150kg | ||
Belt Included Yes | ||
Adjustable Straps Shoulder, Leg, Chest | ||
Buckle Type Quick Connect | ||
Hi-Vis No | ||
Harness Colour Blue, Black | ||
Harness Material Polyamide | ||
Harness Points 2 | ||
Standards/Approvals EN 361 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tractel HT series XL size transport harness is designed for work requiring a high degree of mobility and the possibility of working suspended on ropes interventions on electrical and telecommunication pylons, maintenance on aerial tramways, interventions on building walls, etc. The harness opens completely by the front, making it particularly easy to slip on and take off several times a day if necessary.
Equipped with automatic closing buckles
Back X-Pad made of sealed closed-cell foam
Fall indicator on all anchorage points
Weight of harness is 2.4 kg
