Tractel HT55 A M Safety Harness, 150 kg Max, M
- RS Stock No.:
- 222-1091
- Mfr. Part No.:
- HT55 A M
- Manufacturer:
- Tractel
Subtotal (1 unit)*
€170.98
(exc. VAT)
€210.31
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.98 |
*price indicative
- RS Stock No.:
- 222-1091
- Mfr. Part No.:
- HT55 A M
- Manufacturer:
- Tractel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tractel | |
| Product Type | Safety Harness | |
| Harness Size | M | |
| Weight Capacity | 150kg | |
| Belt Included | No | |
| Adjustable Straps | Leg, Chest | |
| Buckle Type | Automatic | |
| Hi-Vis | No | |
| Harness Colour | Black, Blue | |
| Harness Material | Polyamide | |
| Harness Points | 2 | |
| Standards/Approvals | EN 361 | |
| Select all | ||
|---|---|---|
Brand Tractel | ||
Product Type Safety Harness | ||
Harness Size M | ||
Weight Capacity 150kg | ||
Belt Included No | ||
Adjustable Straps Leg, Chest | ||
Buckle Type Automatic | ||
Hi-Vis No | ||
Harness Colour Black, Blue | ||
Harness Material Polyamide | ||
Harness Points 2 | ||
Standards/Approvals EN 361 | ||
RoHS Status: Exempt
The Tractel HT55 series harness is designed for a wide range of applications. It is particularly suited for construction workers. Enhanced comfort is ensured by the back X-Pad, the mountaineering-type thigh straps and the linkage between the shoulder straps and thigh straps by connecting buckles. Comfort is further enhanced through the use of elastrac units available on option. The harness is very easy to slip on as it opens fully at the front with the X-Pad preserving the harness form.
Equipped with fall indicators for improved safety in use
Ensuring high degree of comfort and general mobility
