Miller 1015074 Safety Harness, 140 kg Max, M, S

Image representative of range

Subtotal (1 unit)*

€302.35

(exc. VAT)

€371.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€302.35

*price indicative

RS Stock No.:
277-9909
Mfr. Part No.:
1015074
Manufacturer:
Miller
Find similar products by selecting one or more attributes.
Select all

Brand

Miller

Harness Size

M, S

Product Type

Safety Harness

Weight Capacity

140kg

Belt Included

No

Adjustable Straps

Shoulder, Leg

Buckle Type

Plastic

Padding Location

Full Body

Standards/Approvals

EN 13463-1 (2001), EN 361, ATEX

RoHS Status: Exempt

COO (Country of Origin):
SK
The Honeywell Safety Antistatic Full Body Harness with webbing extensions and removable dorsal pad. It includes back and front anchorage. The polyester webbing antistatic material with steel threads in the webbing to ensure total conductibility.

Antistatic ATEX harness with extender removable back and PAD. Dorsal mooring and sternal (sternal loops).

EN 361 Complies with ATEX standard EN 13463-1 (2001).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy