KRATOS SAFETY FA1011400A Safety Harness, 140 kg Max, M, S
- RS Stock No.:
- 142-838
- Mfr. Part No.:
- FA1011400A
- Manufacturer:
- KRATOS SAFETY
Subtotal (1 unit)*
€174.21
(exc. VAT)
€214.28
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.21 |
*price indicative
- RS Stock No.:
- 142-838
- Mfr. Part No.:
- FA1011400A
- Manufacturer:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Product Type | Safety Harness | |
| Harness Size | M, S | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Adjustable Straps | Leg, Chest | |
| Buckle Type | Automatic | |
| Harness Points | 3 | |
| Standards/Approvals | EN 1497:2007, EN 361:2002 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Product Type Safety Harness | ||
Harness Size M, S | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Adjustable Straps Leg, Chest | ||
Buckle Type Automatic | ||
Harness Points 3 | ||
Standards/Approvals EN 1497:2007, EN 361:2002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY Harness for work in confined spaces, especially in the sanitation and drinking water distribution industries. It has 1 dorsal D-Ring (A), 1 D-ring on dorsal extension strap (A) and 1 sternal D-Ring (A) for fall arrest system; 1 D-ring on each shoulder for rescue. Oil, water and dirt-repellent REVOLTA webbing, which makes it tear and cut-resistant for increased durability and longevity.
Shoulder straps
Chest strap
Thigh straps
Conforms to EN 361 2002
Sternal and thigh straps have automatic buckles.
Related links
- KRATOS SAFETY FA1010100 Safety Harness M, S
- KRATOS SAFETY FA1020100 Safety Harness M, S
- Miller 1015074 Safety Harness M, S
- KRATOS SAFETY FA1011300 Safety Harness M S
- KRATOS SAFETY FA1021700 Safety Harness S, M
- KRATOS SAFETY FA1011700 Safety Harness S, M
- KRATOS SAFETY FA1020600A Safety Harness S, M
- KRATOS SAFETY FA1010500A Safety Harness L M
