KRATOS SAFETY FA1020100 Safety Harness, 140 kg Max, M, S

Subtotal (1 unit)*

€241.61

(exc. VAT)

€297.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€241.61

*price indicative

RS Stock No.:
142-844
Mfr. Part No.:
FA1020100
Manufacturer:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Harness Size

M, S

Product Type

Safety Harness

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Leg, Chest

Buckle Type

Automatic

Harness Points

3

Harness Material

Polyester

Standards/Approvals

EN 361 + EN 358

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY harness has 2 Ideally Positioned Chest attachment textile loops and a Dorsal attachment D-Ring for Fall Arrest. 2 lateral D- Rings for Work Positioning. Shoulder straps have combination buckles and thigh straps and waist strap are provided with automatic buckles for easy adjustment. Two tool holder loops and 1 extra bigger handle at the back for keeping extra karabiners and accessories. Web keepers on shoulder straps have been provided for easy placement of free lanyards.

Adjustable shoulder

Waist belt

Thigh straps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy