ABB 1SCA Series Safety Interlock Switch

Image representative of range

Subtotal (1 unit)*

€606.73

(exc. VAT)

€746.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€606.73

*price indicative

RS Stock No.:
721-307
Mfr. Part No.:
1SCA022401R0410
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is a robust electrical safety device designed for reliable operation in both indoor and outdoor environments. This switch ensures the safe control of electrical circuits with a three-pole design suitable for up to 415V AC applications. The innovative plastic enclosure, rated IP65, not only provides excellent protection against dust and water ingress but is also MADE from UV-protected materials for longevity. Its user-friendly features, such as a padlockable selector handle and optional interlocking capabilities, make it Ideal for sectors requiring stringent safety measures without compromising accessibility or usability.

Safety switch rated for 3-pole 415V AC applications

IP65 enclosure safeguards against dust and low-pressure water jets

UV-protected plastic ensures durability in various weather conditions

Padlockable handle accommodates three padlocks for enhanced safety

Includes mounting options for auxiliary contacts, enhancing versatility

Conventional thermal rating of 115 A ensures dependable performance

Compliant with IEC standards for reliability and safety assurance

Supports various cable cross-section sizes from 10 to 70 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy