Telemecanique Sensors XIOT Series Wireless Transmitter
- RS Stock No.:
- 220-1013
- Mfr. Part No.:
- XIOT11SE0MRCL
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€339.96
(exc. VAT)
€418.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €339.96 |
*price indicative
- RS Stock No.:
- 220-1013
- Mfr. Part No.:
- XIOT11SE0MRCL
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Safety Interlock Component | |
| Accessory Type | Wireless Transmitter | |
| Series | XIOT | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Safety Interlock Component | ||
Accessory Type Wireless Transmitter | ||
Series XIOT | ||
- COO (Country of Origin):
- TN
The Schneider Electric Dry contact LPWAN transmitter.
Wireless transmitter
IP degree of protection - IP66
Related links
- Telemecanique Sensors Wireless Transmitter Sigfox Chassis Mount 100 mm 45 mm IP66 3.6V Cable
- Telemecanique Sensors Key
- Telemecanique Sensors XCS Series Key
- Telemecanique Sensors XCS-L Series Adjustable Key
- Telemecanique Sensors XCS Series Padlocking Device
- Telemecanique Sensors XCS Series Actuator Centring Device
- Telemecanique Sensors XCSZ Series Sliding Door Latch
- Telemecanique Sensors XCS Series Non-Magnetic Shims
