Telemecanique Sensors Preventa Safety Detection Safety Rated Interlock Switch, Keyed Actuator Included, Plastic,

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
219-9205
Mfr. Part No.:
XCSPL751
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Lock Style

Keyed

Product Type

Safety Rated Interlock Switch

Lock Type

Solenoid Lock

Actuator Included

Yes

Safety Contacts

2 NO/1 NC

Housing Material

Plastic

Series

Preventa Safety Detection

Switch Contact Current

3A

IP Rating

IP67

Minimum Operating Temperature

-25°C

Contact AC Voltage

240V ac

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Width

30mm

Standards/Approvals

EN, CSA, IEC, UL

Depth

30mm

Length

161mm

Number of Head Directions

1

Conduit Entry

PG11

COO (Country of Origin):
FR
The Schneider Electrics product XCSPL Safety Limit Switch has a stainless steel turret head rotary straight lever with an operation contact on the centred position, a double insulated plastic enclosure and a Pg 11 cable gland entry. It has 2 normally closed slow break contacts. Its B10D reliability data is 5 000 000. Its IP67 degree of protection makes it ideal for heavy duty use in harsh conditions. It also complies with EN/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, UL 508, CSA C22.2 No 14 standards. When associated and correctly connected to an appropriate safety control unit, it conforms to Category 4, performance level PL e, SIL 3 as described in EN/ISO 13849-1, EN/IEC 61508.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy