Schneider Electric TeSyS LT Series Profibus Communication Module, 24V
- RS Stock No.:
- 578-295
- Mfr. Part No.:
- LA9P307
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,363.64
(exc. VAT)
€1,677.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,363.64 |
*price indicative
- RS Stock No.:
- 578-295
- Mfr. Part No.:
- LA9P307
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | TeSyS LT | |
| Product Type | Profibus Communication Module | |
| Sub Type | Communication Gateway | |
| For Use With | ATS48 | |
| Supply Voltage | 24V | |
| Standards/Approvals | EU RoHS Directive with Exemptions | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series TeSyS LT | ||
Product Type Profibus Communication Module | ||
Sub Type Communication Gateway | ||
For Use With ATS48 | ||
Supply Voltage 24V | ||
Standards/Approvals EU RoHS Directive with Exemptions | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
The Schneider Electric Communication Gateway is compatible with ATS48 products. It supports Modbus and Profibus DP bus types and features a female SUB-D 9 connector.
Rated supply voltage is 24 V DC
Local signalling LED front panel
Net weight is 0.24 kg
Related links
- Schneider Electric Preventa Series Profibus Communication Module 1 NO/1 NC
- Pilz 772 Series Profibus Communication Module, 24V dc
- Schneider Electric TCSEGPA Series Profibus Communication Module 2 Outputs, 24V
- Siemens Profibus Communication Module, 24V
- Schneider Electric TeSyS U Communication Module IP20
- JM CONCEPT LINE Series Profibus Communication Module 0 Outputs 90 V ac 240 V dc
- Schneider Electric Trip Dial: 3 → 30 A 6A Contact Rating,
- Schneider Electric Preventa Series Modbus TCP/IP Communication Module 1 NO/1 NC
