Siemens Profibus Communication Module, 24V
- RS Stock No.:
- 265-8759
- Mfr. Part No.:
- 6GK15034CB00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,877.15
(exc. VAT)
€2,308.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,877.15 |
*price indicative
- RS Stock No.:
- 265-8759
- Mfr. Part No.:
- 6GK15034CB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Profibus Communication Module | |
| Sub Type | Optical Link Module | |
| For Use With | BFOC | |
| Supply Voltage | 24V | |
| Standards/Approvals | EN 61000-6, UL 1604, CSA, EN 60079, UL 2279 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Profibus Communication Module | ||
Sub Type Optical Link Module | ||
For Use With BFOC | ||
Supply Voltage 24V | ||
Standards/Approvals EN 61000-6, UL 1604, CSA, EN 60079, UL 2279 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Siemens PROFIBUS OLM/G22 V4.0 is optical link module with 2 RS 485 and 2 glass fiber optic cable interfaces with 4 BFOC sockets for standard distances up to
2850 m with signalling contact and measuring output.
36 mm top hat DIN rail mounting
Protection class IP IP40
Note
Component is not approved for use in ex zones.
Related links
- Siemens Profibus Communication Module, 24V
- Pilz 772 Series Profibus Communication Module, 24V dc
- Schneider Electric TeSyS LT Series Profibus Communication Module, 24V
- Schneider Electric Preventa Series Profibus Communication Module 1 NO/1 NC
- Schneider Electric TCSEGPA Series Profibus Communication Module 2 Outputs, 24V
- JM CONCEPT LINE Series Profibus Communication Module 0 Outputs 90 V ac 240 V dc
- Pilz 772138 Series Profinet Communication Module, 24V dc
- Pilz 772137 Series Ethernet IP Communication Module, 24V dc
