SICK FX0 Series Input/Output Module, 8 Inputs, 8 Outputs, 13V, 30 V
- RS Stock No.:
- 223-0986
- Mfr. Part No.:
- FX0-STIO68002
- Manufacturer:
- SICK
Subtotal (1 unit)*
€292.19
(exc. VAT)
€359.39
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.19 |
*price indicative
- RS Stock No.:
- 223-0986
- Mfr. Part No.:
- FX0-STIO68002
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Input/Output Module | |
| Series | FX0 | |
| Mount Type | DIN Rail | |
| Sub Type | Input/Output Module | |
| For Use With | Flexi Soft System | |
| Supply Voltage | 13V, 30V | |
| Number of Inputs | 8 | |
| Number of Outputs | 8 | |
| Power Rating | 1.5W | |
| Standards/Approvals | UL, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Input/Output Module | ||
Series FX0 | ||
Mount Type DIN Rail | ||
Sub Type Input/Output Module | ||
For Use With Flexi Soft System | ||
Supply Voltage 13V, 30V | ||
Number of Inputs 8 | ||
Number of Outputs 8 | ||
Power Rating 1.5W | ||
Standards/Approvals UL, CE | ||
Hazardous Area Certification No | ||
Overview
Safe EFI-pro system is the result of the consistent development of the successful EFI interface and enables intelligent safeguarding of AGVs, robots and other challenging applications. The industrial Ethernet-based EFI-pro network technology enables the quick exchange and transmission of safe and non-safe data throughout all levels of communication. The central component is the EFI-pro gateway. It ensures safe and fast integration of innovative sensor solutions from SICK as well as direct integration of robot controls into the Flexi Soft safety controller via Ethernet/IPTM CIP SafetyTM. The Safe EFI-pro system is therefore a crucial enabler for implementing Industry 4.0.
At a glance
Industrial Ethernet-based, safe network technology
Configuration via Safety Designer
Safe integration of up to 6 safety laser scanners
Safe integration of robot controls via Ethernet/IPTM CIP SafetyTM
Safe, integrated movement monitoring
Simultaneous monitoring of up to 48 protective fields
Your Benefits
Perfect interaction in the safety system: Optimal connectivity of safety sensors, safety controllers and actuators connected via Ethernet/IPTM CIP SafetyTM
Fast, intuitive commissioning: Safety Designer for the configuration of SICK system components and clever connectivity
Safe productivity: Combination of safe motion monitoring, simultaneous protective field monitoring and extended network integration
Optimized processes: Extensive diagnostic options via Safety Designer and device data via Ethernet from the field level into the cloud
Safe investment: Future-proof industrial Ethernet technology
Applications
Highly-adaptive and safe environment perception for automated guided vehicles (AGVs) - from small and flexible to large and versatile vehicles
Innovative protection of robots which cooperate and collaborate with humans
Safety applications in the field of Industry 4.0 and the industrial Internet of Things
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK FX0 Series Input/Output Module 5 Outputs, 24V dc
- SICK FLX Series Input/Output Module 8 Outputs, 24V
- Weidmüller UR20 Series Input/Output Module 8 Outputs, 24V
- Siemens SIMATIC S7 Series Input/Output Module 8 Outputs, 24V
- Siemens SIMATIC ET Series Input/Output Module 8 Outputs, 24V
- Eaton EU8E Series Input/Output Module 8 Outputs, 24V dc
- Eaton EU6E Series Input/Output Module 8 Outputs 28.8 V dc
- SICK FX0 Series Safety Module 5 Outputs, 24V dc
