Phoenix Contact AXL F Series Output Module, 8 Outputs, 24 V dc
- RS Stock No.:
- 288-1827
- Mfr. Part No.:
- 2688381
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-1827
- Mfr. Part No.:
- 2688381
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | AXL F | |
| Type | Remote I/O Module | |
| Supply Voltage | 24 V dc | |
| Number of Outputs | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series AXL F | ||
Type Remote I/O Module | ||
Supply Voltage 24 V dc | ||
Number of Outputs 8 | ||
- COO (Country of Origin):
- DE
The digital module is designed for use within an Axioline F station, providing 8 digital outputs with a voltage of 24V DC and 2A. The module offers fast transmission speed, short-circuit and overload protection, and a minimum update time of < 100 μs. It is compact in size, with a width of 35 mm, height of 126.1 mm, and depth of 54 mm, making it suitable for various applications in industrial settings.
Provides 8 digital outputs with a voltage of 24V DC and 2A
Fast transmission speed of 100 Mbps in the local bus
Short-circuit and overload protection for outputs
Compact dimensions with a width of 35 mm, height of 126.1 mm, and depth of 54 mm
Minimum
Fast transmission speed of 100 Mbps in the local bus
Short-circuit and overload protection for outputs
Compact dimensions with a width of 35 mm, height of 126.1 mm, and depth of 54 mm
Minimum
Related links
- Phoenix Contact AXL F Series Input/Output Module 5V dc
- Phoenix Contact AXL F Series Input/Output Module 2 Outputs, 24V dc
- Phoenix Contact AXL F DO8/2 2A 1H Series Digital I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F Series Remote I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F BP SE4 Series Card Slot Filler for Use with PLC and IO Module
- Phoenix Contact AXL F Series Bus Coupler for Use with PROFINET
- Phoenix Contact AXL F Series Bus Coupler for Use with Axioline F I/O system
- Phoenix Contact AXL F DI16/1 DO8/2-2A 2H Series Digital I/O Module for Use with Axioline F Station